
SZNZ9F18VST5G | |
|---|---|
DigiKey Part Number | 488-SZNZ9F18VST5GTR-ND - Tape & Reel (TR) 488-SZNZ9F18VST5GCT-ND - Cut Tape (CT) 488-SZNZ9F18VST5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZNZ9F18VST5G |
Description | DIODE ZENER 18V 250MW SOD923 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 250 mW ±2.19% Surface Mount SOD-923 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.19% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 50 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-923 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15300 € | 1,53 € |
| 100 | 0,09540 € | 9,54 € |
| 500 | 0,07016 € | 35,08 € |
| 1.000 | 0,06198 € | 61,98 € |
| 2.000 | 0,05508 € | 110,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,04107 € | 328,56 € |
| 16.000 | 0,03725 € | 596,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

