NTMS4107NR2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 17.828
Unit Price: 1,51000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 1.285
Unit Price: 2,91000 €
Datasheet
N-Channel 30 V 11A (Ta) 930mW (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMS4107NR2G

DigiKey Part Number
NTMS4107NR2GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTMS4107NR2G
Description
MOSFET N-CH 30V 11A 8SOIC
Customer Reference
Detailed Description
N-Channel 30 V 11A (Ta) 930mW (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NTMS4107NR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
45 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
6000 pF @ 15 V
FET Type
Power Dissipation (Max)
930mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-SOIC
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
4.5mOhm @ 15A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRF7832TRPBFInfineon Technologies17.828IRF7832PBFCT-ND1,51000 €Similar
SI4842BDY-T1-E3Vishay Siliconix1.285SI4842BDY-T1-E3CT-ND2,91000 €Similar
Obsolete
Marketplace Stock: 598 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

598In Stock
Ships from Rochester Electronics, LLC