


NTMFS4C822NAT3G | |
|---|---|
DigiKey Part Number | 488-NTMFS4C822NAT3GTR-ND - Tape & Reel (TR) 488-NTMFS4C822NAT3GCT-ND - Cut Tape (CT) 488-NTMFS4C822NAT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS4C822NAT3G |
Description | TRENCH 6 30V NCH |
Customer Reference | |
Detailed Description | N-Channel 30 V 30A (Ta), 136A (Tc) 3.1W (Ta), 64W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 45.2 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 3071 pF @ 15 V |
FET Type | Power Dissipation (Max) 3.1W (Ta), 64W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.7mOhm @ 30A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTMFS4C022NT1G | onsemi | 1.717 | 488-NTMFS4C022NT1GCT-ND | 1,01000 € | Parametric Equivalent |
| NTMFS4C822NAT1G | onsemi | 1.500 | 488-NTMFS4C822NAT1GCT-ND | 1,82000 € | Parametric Equivalent |
| NTMFS4C922NAT3G | onsemi | 5.000 | 488-NTMFS4C922NAT3GCT-ND | 1,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,16100 € | 11,61 € |
| 100 | 0,78700 € | 78,70 € |
| 500 | 0,62688 € | 313,44 € |
| 1.000 | 0,57539 € | 575,39 € |
| 2.000 | 0,53209 € | 1.064,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,48848 € | 2.442,40 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,20220 € |

