Similar

NTK3043NAT5G | |
|---|---|
DigiKey Part Number | NTK3043NAT5G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTK3043NAT5G |
Description | MOSFET N-CH 20V 210MA SOT-723 |
Customer Reference | |
Detailed Description | N-Channel 20 V 210mA (Ta) 310mW (Ta) Surface Mount SOT-723 |
Datasheet | Datasheet |
EDA/CAD Models | NTK3043NAT5G Models |
Category | Vgs(th) (Max) @ Id 1.3V @ 250µA |
Mfr | Vgs (Max) ±10V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 11 pF @ 10 V |
Part Status Obsolete | Power Dissipation (Max) 310mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package SOT-723 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.65V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.4Ohm @ 10mA, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTK3043NT1G | onsemi | 0 | NTK3043NT1GOSCT-ND | 0,28000 € | Similar |


