P-Channel 20 V 3.9A (Ta) 1.3W (Ta) Surface Mount ChipFET™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTHS5441T1G

DigiKey Part Number
488-NTHS5441T1GTR-ND - Tape & Reel (TR)
488-NTHS5441T1GCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NTHS5441T1G
Description
MOSFET P-CH 20V 3.9A CHIPFET
Customer Reference
Detailed Description
P-Channel 20 V 3.9A (Ta) 1.3W (Ta) Surface Mount ChipFET™
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
22 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Vgs (Max)
±12V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
710 pF @ 5 V
FET Type
Power Dissipation (Max)
1.3W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
ChipFET™
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
46mOhm @ 3.9A, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.