
NTMFS5H414NLT1G | |
|---|---|
DigiKey Part Number | NTMFS5H414NLT1GOSTR-ND - Tape & Reel (TR) NTMFS5H414NLT1GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NTMFS5H414NLT1G |
Description | MOSFET N-CH 40V 35A/210A 5DFN |
Customer Reference | |
Detailed Description | N-Channel 40 V 35A (Ta), 210A (Tc) 3.1W (Ta), 110W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
EDA/CAD Models | NTMFS5H414NLT1G Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 75 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 4550 pF @ 20 V |
FET Type | Power Dissipation (Max) 3.1W (Ta), 110W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.4mOhm @ 20A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,16000 € | 5,16 € |
| 10 | 3,46500 € | 34,65 € |
| 100 | 2,50340 € | 250,34 € |
| 500 | 2,10330 € | 1.051,65 € |
| Unit Price without VAT: | 5,16000 € |
|---|---|
| Unit Price with VAT: | 6,24360 € |

