Similar
Similar
Similar
Similar
Similar

Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 32 nC @ 5 V |
Packaging Tube | Vgs (Max) ±15V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1140 pF @ 25 V |
FET Type | Power Dissipation (Max) 1.36W (Ta), 62.5W (Tj) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package IPAK |
Drive Voltage (Max Rds On, Min Rds On) 5V | Package / Case |
Rds On (Max) @ Id, Vgs 45mOhm @ 10A, 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STD16NF06T4 | STMicroelectronics | 10.495 | 497-15667-1-ND | 1,46000 € | Similar |
| STD20NF06LAG | STMicroelectronics | 1.590 | 497-17143-1-ND | 1,28000 € | Similar |
| STD20NF06LT4 | STMicroelectronics | 4.405 | 497-5888-1-ND | 1,50000 € | Similar |
| STD20NF06T4 | STMicroelectronics | 11.770 | 497-6561-1-ND | 1,36000 € | Similar |
| STD30NF06LT4 | STMicroelectronics | 5.287 | 497-4101-1-ND | 1,70000 € | Similar |



