
NSVBA143ZDXV6T1G | |
|---|---|
DigiKey Part Number | 488-NSVBA143ZDXV6T1GTR-ND - Tape & Reel (TR) 488-NSVBA143ZDXV6T1GCT-ND - Cut Tape (CT) 488-NSVBA143ZDXV6T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVBA143ZDXV6T1G |
Description | TRANS PREBIAS 2PNP 50V SOT-563 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 500mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Manufacturer onsemi | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 500mW |
Part Status Active | Grade Automotive |
Transistor Type 2 PNP - Pre-Biased (Dual) | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case SOT-563, SOT-666 |
Resistor - Base (R1) 4.7kOhms | Supplier Device Package SOT-563 |
Resistor - Emitter Base (R2) 47kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06778 € | 271,12 € |
| 8.000 | 0,06147 € | 491,76 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39930 € |

