
NSI45025ZT1G | |
|---|---|
DigiKey Part Number | NSI45025ZT1GOSTR-ND - Tape & Reel (TR) NSI45025ZT1GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NSI45025ZT1G |
Description | IC CURRENT REGULATOR 15% SOT223 |
Customer Reference | |
Detailed Description | Current Regulator Regulator High/Low-Side 25mA SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NSI45025ZT1G Models |
Category | Voltage - Input 45V |
Manufacturer onsemi | Current - Output 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Function Current Regulator | Package / Case TO-261-4, TO-261AA |
Sensing Method High/Low-Side | Supplier Device Package SOT-223 (TO-261) |
Accuracy ±15% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,24200 € | 2,42 € |
| 25 | 0,21560 € | 5,39 € |
| 100 | 0,18660 € | 18,66 € |
| 250 | 0,17268 € | 43,17 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,42350 € |

