Direct
Direct
Direct
Similar
Similar
Similar
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

NSCT817-25LT3G | |
|---|---|
DigiKey Part Number | NSCT817-25LT3G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NSCT817-25LT3G |
Description | TRANS NPN 45V 0.5A SOT23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 225 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NSCT817-25LT3G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 100mA, 1V |
Mfr | Power - Max 225 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 100MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC817-25LT3G | onsemi | 34.923 | BC817-25LT3GOSCT-ND | 0,14000 € | Direct |
| SBC817-25LT1G | onsemi | 183 | SBC817-25LT1GOSCT-ND | 0,20000 € | Direct |
| SBC817-25LT3G | onsemi | 0 | SBC817-25LT3GOSCT-ND | 0,20000 € | Direct |
| BC817-25LT1G | onsemi | 3 | BC817-25LT1GOSCT-ND | 0,14000 € | Similar |
| BCW66GLT1G | onsemi | 24.353 | BCW66GLT1GOSCT-ND | 0,14000 € | Similar |





