Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar

NSCT3904LT3G | |
|---|---|
DigiKey Part Number | NSCT3904LT3G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NSCT3904LT3G |
Description | TRANS NPN 40V 0.2A SOT23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 225 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NSCT3904LT3G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Mfr | Power - Max 225 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 300MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT3904LT1G | onsemi | 1.565.122 | MMBT3904LT1GOSCT-ND | 0,12000 € | Direct |
| SMMBT3904LT1G | onsemi | 5.853 | SMMBT3904LT1GOSCT-ND | 0,12000 € | Direct |
| SMMBT3904LT3G | onsemi | 27.670 | SMMBT3904LT3GOSCT-ND | 0,12000 € | Direct |
| CMPT3904E TR PBFREE | Central Semiconductor Corp | 974 | 1514-CMPT3904ETRPBFREECT-ND | 0,38000 € | Direct |
| CMPT3904G TR PBFREE | Central Semiconductor Corp | 155.433 | 1514-CMPT3904GTRPBFREECT-ND | 0,74000 € | Direct |






