
NRVUHS160VT3G | |
|---|---|
DigiKey Part Number | 488-NRVUHS160VT3GTR-ND - Tape & Reel (TR) 488-NRVUHS160VT3GCT-ND - Cut Tape (CT) 488-NRVUHS160VT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVUHS160VT3G |
Description | DIODE STANDARD 600V 1A SMB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 2.4 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33600 € | 3,36 € |
| 100 | 0,21480 € | 21,48 € |
| 500 | 0,16254 € | 81,27 € |
| 1.000 | 0,14567 € | 145,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12739 € | 318,48 € |
| 5.000 | 0,11609 € | 580,45 € |
| 7.500 | 0,11032 € | 827,40 € |
| 12.500 | 0,10384 € | 1.298,00 € |
| 17.500 | 0,10001 € | 1.750,17 € |
| 25.000 | 0,09628 € | 2.407,00 € |
| 62.500 | 0,09069 € | 5.668,12 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,65340 € |







