MFR Recommended

NRVTS8H120EMFST1G | |
|---|---|
DigiKey Part Number | 488-NRVTS8H120EMFST1GCT-ND - Cut Tape (CT) 488-NRVTS8H120EMFST1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVTS8H120EMFST1G |
Description | DIODE SCHOTTKY 120V 8A 5DFN |
Customer Reference | |
Detailed Description | Diode 120 V 8A Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 µA @ 120 V |
Mfr | Grade Automotive |
Packaging Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 120 V | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 765 mV @ 8 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NRVTS8120EMFST1G | onsemi | 0 | NRVTS8120EMFST1GOSCT-ND | 0,60000 € | MFR Recommended |


