Diode 45 V 12A Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRVTS1245EMFST3G

DigiKey Part Number
NRVTS1245EMFST3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NRVTS1245EMFST3G
Description
DIODE SCHOTTKY 45V 12A 5DFN
Customer Reference
Detailed Description
Diode 45 V 12A Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
12A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 12 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 45 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9.900 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

9.900In Stock
Ships from Flip Electronics