Similar

NRVS3JB | |
|---|---|
DigiKey Part Number | 488-NRVS3JBTR-ND - Tape & Reel (TR) 488-NRVS3JBCT-ND - Cut Tape (CT) 488-NRVS3JBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVS3JB |
Description | DIODE STANDARD 600V 3A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | NRVS3JB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13272 € | 398,16 € |
| 6.000 | 0,12131 € | 727,86 € |
| 9.000 | 0,11550 € | 1.039,50 € |
| 15.000 | 0,10897 € | 1.634,55 € |
| 21.000 | 0,10510 € | 2.207,10 € |
| 30.000 | 0,10134 € | 3.040,20 € |
| 75.000 | 0,09832 € | 7.374,00 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,70180 € |


