
ADT7473ARQZ-1RL | |
|---|---|
DigiKey Part Number | 488-ADT7473ARQZ-1RLTR-ND - Tape & Reel (TR) 488-ADT7473ARQZ-1RLCT-ND - Cut Tape (CT) 488-ADT7473ARQZ-1RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADT7473ARQZ-1RL |
Description | IC REMOTE THERMAL CTLR 16QSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Control, Temp Monitor -40°C ~ 125°C Internal and External Sensor SMBus Output 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADT7473ARQZ-1RL Models |
Category | Output Type SMBus |
Manufacturer onsemi | Output Alarm No |
Series | Output Fan Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Function Fan Control, Temp Monitor | Mounting Type Surface Mount |
Sensor Type Internal and External | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Sensing Temperature -40°C ~ 125°C | Supplier Device Package 16-QSOP |
Accuracy ±2.5% | Base Product Number |
Topology ADC, Comparator, Fan Speed Counter, Multiplexer, Register Bank |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,47700 € | 14,77 € |
| 25 | 1,34800 € | 33,70 € |
| 100 | 1,20590 € | 120,59 € |
| 250 | 1,13824 € | 284,56 € |
| 500 | 1,10530 € | 552,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,99847 € | 2.496,17 € |
| 5.000 | 0,97772 € | 4.888,60 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,42000 € |


