XNRVBAF1540T3G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 5.000
Unit Price: 1,33000 €
Datasheet
Diode 40 V 1.5A Surface Mount SMA-FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 1.5A Surface Mount SMA-FL
DO-221AC

XNRVBAF1540T3G

DigiKey Part Number
488-XNRVBAF1540T3G-ND
Manufacturer
Manufacturer Product Number
XNRVBAF1540T3G
Description
DIODE SCHOTTKY 40V 1.5A SMA-FL
Customer Reference
Detailed Description
Diode 40 V 1.5A Surface Mount SMA-FL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
80 µA @ 40 V
Packaging
Bulk
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
SMA-FL
Voltage - DC Reverse (Vr) (Max)
40 V
Operating Temperature - Junction
150°C
Current - Average Rectified (Io)
1.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NRVBAF1540T3Gonsemi5.000488-NRVBAF1540T3G-ND1,33000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes