Similar

NP1800SAT3G | |
|---|---|
DigiKey Part Number | NP1800SAT3G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NP1800SAT3G |
Description | THYRISTOR 170V 50A DO-214AA |
Customer Reference | |
Detailed Description | 170V Off-State Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
EDA/CAD Models | NP1800SAT3G Models |
Category | Current - Hold (Ih) 150 mA |
Manufacturer onsemi | Number of Elements 1 |
Packaging Tape & Reel (TR) | Capacitance 39pF |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Breakover 220V | Package / Case DO-214AA, SMB |
Voltage - Off State 170V | Supplier Device Package SMB |
Voltage - On State 4 V | Base Product Number |
Current - Peak Pulse (10/1000µs) 50 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P1800SALRP | Littelfuse Inc. | 0 | P1800SALRPCT-ND | 1,16000 € | Similar |


