
NOIX0SE045KBGFB-GEVB | |
|---|---|
DigiKey Part Number | 488-NOIX0SE045KBGFB-GEVB-ND |
Manufacturer | |
Manufacturer Product Number | NOIX0SE045KBGFB-GEVB |
Description | XGS 45000 RGB PGA251 FBD HB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | XGS45000 - Image Sensor Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Image Sensor | |
Sensing Range | 45 Megapixel | |
Interface | I2C, SPI | |
Sensitivity | 60fps | |
Voltage - Supply | - | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | XGS45000 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 672,34000 € | 672,34 € |
| Unit Price without VAT: | 672,34000 € |
|---|---|
| Unit Price with VAT: | 813,53140 € |

