CMOS Image Sensor 1280H x 1024V 4.8µm x 4.8µm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NOIP3SN1300A-QTI

DigiKey Part Number
5556-NOIP3SN1300A-QTI-ND
Manufacturer
Manufacturer Product Number
NOIP3SN1300A-QTI
Description
IC IMAGE SENSOR CMOS 48LCC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
CMOS Image Sensor 1280H x 1024V 4.8µm x 4.8µm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tray
Part Status
Active
Type
CMOS
Pixel Size
4.8µm x 4.8µm
Active Pixel Array
1280H x 1024V
Frames per Second
50.0
Voltage - Supply
1.8V ~ 3.3V
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
187,35000 €87,35 €
581,10200 €405,51 €
1078,77300 €787,73 €
2575,98640 €1.899,66 €
6473,43891 €4.700,09 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:87,35000 €
Unit Price with VAT:105,69350 €