Similar

Category | Memory Organization 128K x 8 |
Mfr | Memory Interface Parallel |
Packaging Tube | Access Time 120 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EPROM - OTP | Supplier Device Package 32-PLCC (14x11.46) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT27C010-45JU-T | Microchip Technology | 2.029 | AT27C010-45JU-TCT-ND | 3,29000 € | Similar |


