
NLX2G08MUTCG | |
|---|---|
DigiKey Part Number | NLX2G08MUTCGOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NLX2G08MUTCG |
Description | IC GATE AND 2CH 2-INP 8UQFN |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 8-UQFN (1.6x1.6) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 3.7ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-UQFN (1.6x1.6) | |
Package / Case | 8-UFQFN | |
Base Product Number |

