
NLX2G08AMX1TCG | |
|---|---|
DigiKey Part Number | NLX2G08AMX1TCG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NLX2G08AMX1TCG |
Description | IC GATE AND 2CH 2-INP 8UQFN |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 8-UQFN (1.6x1.6) |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 3.7ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 8-UQFN (1.6x1.6) |
Number of Inputs 2 | Package / Case 8-UFQFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |

