
NLV14071BDTR2G | |
|---|---|
DigiKey Part Number | 488-NLV14071BDTR2GTR-ND - Tape & Reel (TR) 488-NLV14071BDTR2GCT-ND - Cut Tape (CT) 488-NLV14071BDTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV14071BDTR2G |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 8.8mA, 8.8mA |
Mfr | Input Logic Level - Low 1.5V ~ 4V |
Series | Input Logic Level - High 3.5V ~ 11V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 100ns @ 15V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC14071BDTR2G | onsemi | 678 | MC14071BDTR2GOSCT-ND | 0,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,27200 € | 2,72 € |
| 25 | 0,24280 € | 6,07 € |
| 100 | 0,21040 € | 21,04 € |
| 250 | 0,19512 € | 48,78 € |
| 500 | 0,18586 € | 92,93 € |
| 1.000 | 0,17906 € | 179,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,17018 € | 425,45 € |
| 5.000 | 0,16533 € | 826,65 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,47190 € |

