Similar
Similar



NLV14053BDG | |
|---|---|
DigiKey Part Number | NLV14053BDG-ND |
Manufacturer | |
Manufacturer Product Number | NLV14053BDG |
Description | IC SWITCH SPDT X 3 280OHM 16SOIC |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 280Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV14053BDG Models |
Category | -3db Bandwidth 17MHz |
Manufacturer onsemi | Channel Capacitance (CS(off), CD(off)) 7.5pF |
Packaging Tube | Current - Leakage (IS(off)) (Max) 100nA |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C (TA) |
Switch Circuit SPDT | Grade Automotive |
Multiplexer/Demultiplexer Circuit 2:1 | Qualification AEC-Q100 |
Number of Circuits 3 | Mounting Type Surface Mount |
On-State Resistance (Max) 280Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 10Ohm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 3V ~ 18V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HEF4053BT,653 | Nexperia USA Inc. | 916 | 1727-HEF4053BT,653CT-ND | 0,30000 € | Similar |
| HEF4053BT-Q100J | Nexperia USA Inc. | 0 | 1727-HEF4053BT-Q100JTR-ND | 0,17080 € | Similar |


