


NLV14051BDR2G | |
|---|---|
DigiKey Part Number | 488-NLV14051BDR2GTR-ND - Tape & Reel (TR) 488-NLV14051BDR2GCT-ND - Cut Tape (CT) 488-NLV14051BDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV14051BDR2G |
Description | IC MUX 8:1 280OHM 16SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 280Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV14051BDR2G Models |
Category | -3db Bandwidth 17MHz |
Manufacturer onsemi | Channel Capacitance (CS(off), CD(off)) 7.5pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 100nA |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Switch Circuit SP8T | Grade Automotive |
Multiplexer/Demultiplexer Circuit 8:1 | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 280Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 10Ohm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 3V ~ 18V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,37700 € | 3,77 € |
| 25 | 0,33840 € | 8,46 € |
| 100 | 0,29530 € | 29,53 € |
| 250 | 0,27484 € | 68,71 € |
| 500 | 0,26248 € | 131,24 € |
| 1.000 | 0,25708 € | 257,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24156 € | 603,90 € |
| 5.000 | 0,23509 € | 1.175,45 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,65340 € |

