Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NLV14024BDG | |
|---|---|
DigiKey Part Number | NLV14024BDG-ND |
Manufacturer | |
Manufacturer Product Number | NLV14024BDG |
Description | IC BINARY COUNTER 7-BIT 14SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 7 Bit Negative Edge 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV14024BDG Models |
Category | Reset Asynchronous |
Manufacturer onsemi | Count Rate 12 MHz |
Series | Trigger Type Negative Edge |
Packaging Tube | Voltage - Supply 3 V ~ 18 V |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 14-SOIC |
Number of Bits per Element 7 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC14024BDG | onsemi | 118 | MC14024BDGOS-ND | 0,43000 € | Parametric Equivalent |
| MC14024BDR2G | onsemi | 635 | MC14024BDR2GOSCT-ND | 0,43000 € | Parametric Equivalent |
| NLV14024BDR2G | onsemi | 527 | NLV14024BDR2GOSCT-ND | 0,42000 € | Parametric Equivalent |


