


NLV14022BDR2G | |
|---|---|
DigiKey Part Number | 488-NLV14022BDR2GTR-ND - Tape & Reel (TR) 488-NLV14022BDR2GCT-ND - Cut Tape (CT) 488-NLV14022BDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV14022BDR2G |
Description | IC BINARY COUNTER 4-BIT 16SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV14022BDR2G Models |
Category | Reset Asynchronous |
Manufacturer onsemi | Count Rate 16 MHz |
Series | Trigger Type Positive Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3 V ~ 18 V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,34500 € | 3,45 € |
| 25 | 0,30920 € | 7,73 € |
| 100 | 0,26920 € | 26,92 € |
| 250 | 0,25028 € | 62,57 € |
| 500 | 0,23884 € | 119,42 € |
| 1.000 | 0,23289 € | 232,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,21950 € | 548,75 € |
| 5.000 | 0,21352 € | 1.067,60 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,59290 € |

