Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-ULLGA (1.6x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLU3G16BMX1TCG

DigiKey Part Number
2156-NLU3G16BMX1TCG-ONTR-ND
Manufacturer
Manufacturer Product Number
NLU3G16BMX1TCG
Description
IC BUFF 1.65V 8-ULLGA
Customer Reference
Detailed Description
Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-ULLGA (1.6x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
onsemi
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
8-XFLGA
Number of Elements
3
Supplier Device Package
8-ULLGA (1.6x1)
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.8170,14449 €262,54 €
Unit Price without VAT:0,14449 €
Unit Price with VAT:0,17483 €