Parametric Equivalent
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MMBT2222LT3 | |
|---|---|
DigiKey Part Number | MMBT2222LT3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBT2222LT3 |
Description | TRANS NPN 30V 0.6A SOT23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 600 mA 250MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBT2222LT3 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 250MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 10nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT2222LT1G | onsemi | 69.655 | MMBT2222LT1GOSCT-ND | 0,13000 € | Parametric Equivalent |
| PMBT2222,235 | Nexperia USA Inc. | 27.985 | 1727-PMBT2222,235CT-ND | 0,12000 € | Direct |
| PMBT2222,215 | Nexperia USA Inc. | 0 | 1727-6286-1-ND | 0,12000 € | Upgrade |
| BC848B,215 | Nexperia USA Inc. | 0 | 1727-4241-1-ND | 0,08000 € | Similar |
| BC848B,235 | Nexperia USA Inc. | 0 | 1727-2635-1-ND | 0,08000 € | Similar |




