
LM4850MM/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM4850MM/NOPB-NSTR-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM4850MM/NOPB |
Description | AUDIO AMPLIFIER |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) with Stereo Headphones Class AB 10-VSSOP |
Datasheet | Datasheet |
Category | Max Output Power x Channels @ Load 1.9W x 1 @ 3Ohm; 300mW x 2 @ 8Ohm |
Manufacturer National Semiconductor | Voltage - Supply 2.4V ~ 5.5V |
Series | Features Depop, Shutdown, Thermal Protection |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 10-VSSOP |
Output Type 1-Channel (Mono) with Stereo Headphones | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
| Bulk: | 1600 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 412 | 0,62044 € | 255,62 € |
| Unit Price without VAT: | 0,62044 € |
|---|---|
| Unit Price with VAT: | 0,75073 € |

