
NLU1GT32AMX1TCG | |
|---|---|
DigiKey Part Number | NLU1GT32AMX1TCG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NLU1GT32AMX1TCG |
Description | IC GATE OR 1CH 2-INP 6ULLGA |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel 6-ULLGA (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | NLU1GT32AMX1TCG Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.3V ~ 0.8V |
Series | Input Logic Level - High 1.2V ~ 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 6-ULLGA (1.45x1) |
Number of Inputs 2 | Package / Case 6-XFLGA |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |

