MFR Recommended

ZETA-N-LTE(EU) STARTER KIT | |
|---|---|
DigiKey Part Number | 1679-ZETA-N-LTE(EU)STARTERKIT-ND |
Manufacturer | |
Manufacturer Product Number | ZETA-N-LTE(EU) STARTER KIT |
Description | ZETA FAMILY 4G(LTE) 3G(UMTS) 2G( |
Customer Reference | |
Detailed Description | 4G/3G/2G GPRS, GSM, HSPA+, LTE, UMTS Modem EU Carriers RS-232, USB |
Datasheet | Datasheet |
Category | Frequency 800MHz, 900MHz, 1.8GHz, 2.1GHz, 2.6GHz |
Manufacturer Siretta Ltd | Applications General Purpose |
Series | Interface RS-232, USB |
Packaging Bulk | Power - Output 23dBm |
Part Status Not For New Designs | Data Rate (Max) 150Mbps |
Function Modem | Base Product Number |
Modulation or Protocol GPRS, GSM, HSPA+, LTE, UMTS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZETA-NEP-LTE4 (EU) STARTER KIT | Siretta Ltd | 0 | 1679-ZETA-NEP-LTE4(EU)STARTERKIT-ND | 314,76960 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 349,80200 € | 1.749,01 € |
| Unit Price without VAT: | 349,80200 € |
|---|---|
| Unit Price with VAT: | 423,26042 € |


