Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

NLAST4053DTR2 | |
|---|---|
DigiKey Part Number | NLAST4053DTR2OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NLAST4053DTR2 |
Description | IC SWITCH SPDT X 3 26OHM 16TSSOP |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 26Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NLAST4053DTR2 Models |
Category | Switch Time (Ton, Toff) (Max) 23ns, 23ns |
Manufacturer onsemi | -3db Bandwidth 180MHz |
Packaging Tape & Reel (TR) | Charge Injection 12pC |
Part Status Obsolete | Channel Capacitance (CS(off), CD(off)) 10pF, 10pF |
Switch Circuit SPDT | Current - Leakage (IS(off)) (Max) 100pA |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 3 | Mounting Type Surface Mount |
On-State Resistance (Max) 26Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 10Ohm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 3V ~ 5V | Base Product Number |
Voltage - Supply, Dual (V±) ±3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4053BPW | Rochester Electronics, LLC | 3.421 | 2156-CD4053BPW-ND | 1,06000 € | Similar |
| CD4053BPWR | Texas Instruments | 15.360 | 296-14117-1-ND | 0,50000 € | Similar |
| CD74HC4053PW | Texas Instruments | 14 | 296-25997-5-ND | 0,94000 € | Similar |
| CD74HC4053PWR | Texas Instruments | 35.492 | 296-12111-1-ND | 0,48000 € | Similar |
| CD74HC4053PWT | Texas Instruments | 2.194 | 296-CD74HC4053PWTCT-ND | 0,94000 € | Similar |



