USB Switch IC 1 Channel 10-UQFN (1.4x1.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB Switch IC 1 Channel 10-UQFN (1.4x1.8)
11 Myths About USB Type-C Part 1
11 Myths About USB Type-C Part 2

NLAS7222AMUR2G

DigiKey Part Number
488-NLAS7222AMUR2GTR-ND - Tape & Reel (TR)
488-NLAS7222AMUR2GCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NLAS7222AMUR2G
Description
IC USB SWITCH DPDT 10UQFN
Customer Reference
Detailed Description
USB Switch IC 1 Channel 10-UQFN (1.4x1.8)
Datasheet
 Datasheet
EDA/CAD Models
NLAS7222AMUR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Single (V+)
3V ~ 3.6V
Manufacturer
onsemi
-3db Bandwidth
700MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Features
USB 2.0
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Applications
USB
Mounting Type
Surface Mount
Switch Circuit
DPDT
Package / Case
10-UFQFN
Number of Channels
1
Supplier Device Package
10-UQFN (1.4x1.8)
On-State Resistance (Max)
9Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 9.227 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

724In Stock
Ships from Rochester Electronics, LLC
8.503In Stock
Ships from Flip Electronics