
NLAS324USG | |
|---|---|
DigiKey Part Number | NLAS324USGOSTR-ND - Tape & Reel (TR) NLAS324USGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NLAS324USG |
Description | IC SWITCH SPST-NC X 2 25OHM US8 |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 25Ohm US8 |
EDA/CAD Models | NLAS324USG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 25Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 2V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 9ns, 10ns | |
-3db Bandwidth | 220MHz | |
Charge Injection | 3pC | |
Channel Capacitance (CS(off), CD(off)) | 10pF, 10pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | US8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,70500 € | 7,05 € |
| 25 | 0,63800 € | 15,95 € |
| 100 | 0,56370 € | 56,37 € |
| 250 | 0,52828 € | 132,07 € |
| 500 | 0,50686 € | 253,43 € |
| 1.000 | 0,48924 € | 489,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44856 € | 1.345,68 € |
| 6.000 | 0,43170 € | 2.590,20 € |
| 15.000 | 0,41821 € | 6.273,15 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,18580 € |

