Shunt Voltage Reference IC Adjustable 0.9V 6 V V ±1.7% 20 mA 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Adjustable 0.9V 6 V V ±1.7% 20 mA 5-TSOP
5-TSOP

NCP100SNT1

DigiKey Part Number
NCP100SNT1OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP100SNT1
Description
IC VREF SHUNT ADJ 1.7% 5TSOP
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 0.9V 6 VV ±1.7% 20 mA 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCP100SNT1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
0.9V
Voltage - Output (Max)
6 V
Current - Output
20 mA
Tolerance
±1.7%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
100 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.