
NL7SZ19MUR2G | |
|---|---|
DigiKey Part Number | 2156-NL7SZ19MUR2G-OS-ND |
Manufacturer | |
Manufacturer Product Number | NL7SZ19MUR2G |
Description | IC DECODER/DEMUX 1 X 1:2 6-UDFN |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 1:2 6-UDFN (1.2x1) |
Datasheet | Datasheet |
EDA/CAD Models | NL7SZ19MUR2G Models |
Category | Current - Output High, Low 32mA, 32mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 6-UFDFN |
Circuit 1 x 1:2 | Supplier Device Package 6-UDFN (1.2x1) |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 565 | 0,45044 € | 254,50 € |
| Unit Price without VAT: | 0,45044 € |
|---|---|
| Unit Price with VAT: | 0,54503 € |

