NL7SZ18DFT2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 3.086
Unit Price: 0,09000 €
Datasheet

Similar


onsemi
In Stock: 6.658
Unit Price: 0,09000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5.146
Unit Price: 0,16000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6.068
Unit Price: 0,18000 €
Datasheet

Similar


Texas Instruments
In Stock: 33.554
Unit Price: 0,22000 €
Datasheet

Similar


Texas Instruments
In Stock: 26.315
Unit Price: 0,21000 €
Datasheet
Demultiplexer 1 x 1:2 SC-88/SC70-6/SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Demultiplexer 1 x 1:2 SC-88/SC70-6/SOT-363
SOT-363

NL7SZ18DFT2

DigiKey Part Number
NL7SZ18DFT2OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NL7SZ18DFT2
Description
IC DEMULTIPLEXR 1X1:2 SC88/SC706
Customer Reference
Detailed Description
Demultiplexer 1 x 1:2 SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
EDA/CAD Models
NL7SZ18DFT2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Demultiplexer
Circuit
1 x 1:2
Independent Circuits
1
Current - Output High, Low
32mA, 32mA
Voltage Supply Source
Single Supply
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-88/SC70-6/SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 38.005 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

38.005In Stock
Ships from Rochester Electronics, LLC