



2195892-1 | |
|---|---|
DigiKey Part Number | 343-2195892-1-ND |
Manufacturer | |
Manufacturer Product Number | 2195892-1 |
Description | ANTENNA EXTERNAL 433MHZ SGL BAND |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Whip, Right Angle SMA Female Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2195892-1 Models |
Category | Number of Bands 1 |
Manufacturer TE Connectivity Linx | VSWR 3.1 |
Packaging Bag | Gain -3.5dBi |
Part Status Active | Power - Max 10 W |
RF Family/Standard General ISM | Termination SMA Female |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Chassis Mount |
Frequency (Center/Band) 433MHz | Height (Max) 1.850" (47.00mm) |
Frequency Range 423MHz ~ 443MHz | Applications ISM |
Antenna Type Whip, Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 € | 3,34 € |
| 10 | 2,51700 € | 25,17 € |
| 25 | 2,31200 € | 57,80 € |
| 100 | 2,08680 € | 208,68 € |
| 250 | 1,97940 € | 494,85 € |
| 500 | 1,91468 € | 957,34 € |
| 1.000 | 1,86141 € | 1.861,41 € |
| 2.500 | 1,80518 € | 4.512,95 € |
| Unit Price without VAT: | 3,34000 € |
|---|---|
| Unit Price with VAT: | 4,04140 € |







