
NJVMJD45H11D3T4G | |
|---|---|
DigiKey Part Number | NJVMJD45H11D3T4G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJVMJD45H11D3T4G |
Description | TRANS PNP 80V 8A DPAK |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 8 A 90MHz 20 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NJVMJD45H11D3T4G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 4A, 1V |
Mfr | Power - Max 20 W |
Packaging Tape & Reel (TR) | Frequency - Transition 90MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 8 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package DPAK |
Vce Saturation (Max) @ Ib, Ic 1V @ 400mA, 8A | Base Product Number |
Current - Collector Cutoff (Max) 1µA |

