
NJVMJD32CT4G | |
|---|---|
DigiKey Part Number | NJVMJD32CT4GOSTR-ND - Tape & Reel (TR) NJVMJD32CT4GOSCT-ND - Cut Tape (CT) NJVMJD32CT4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJVMJD32CT4G |
Description | TRANS PNP 100V 3A DPAK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 3 A 3MHz 1.56 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NJVMJD32CT4G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 1.2V @ 375mA, 3A | |
Current - Collector Cutoff (Max) | 50µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 25 @ 1A, 4V | |
Power - Max | 1.56 W | |
Frequency - Transition | 3MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,52000 € | 5,20 € |
| 100 | 0,33870 € | 33,87 € |
| 500 | 0,26072 € | 130,36 € |
| 1.000 | 0,23557 € | 235,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,20834 € | 520,85 € |
| 5.000 | 0,19150 € | 957,50 € |
| 7.500 | 0,18292 € | 1.371,90 € |
| 12.500 | 0,17328 € | 2.166,00 € |
| 17.500 | 0,16757 € | 2.932,47 € |
| 25.000 | 0,16513 € | 4.128,25 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 1,00430 € |


