
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Circuit Protection | |
Function | Electronic Fuses (eFuse) | |
Embedded | No | |
Utilized IC / Part | NIV6350 | |
Primary Attributes | Latch-Off | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

