IGBT Trench Field Stop 1200 V 30 A 294 W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NGTG15N120FL2WG

DigiKey Part Number
NGTG15N120FL2WG-ND
Manufacturer
Manufacturer Product Number
NGTG15N120FL2WG
Description
IGBT TRENCH FS 1200V 30A TO-247
Customer Reference
Detailed Description
IGBT Trench Field Stop 1200 V 30 A 294 W Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
NGTG15N120FL2WG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Energy
1.2mJ (on), 370µJ (off)
Manufacturer
onsemi
Input Type
Standard
Packaging
Tube
Gate Charge
109 nC
Part Status
Obsolete
Td (on/off) @ 25°C
64ns/128ns
IGBT Type
Trench Field Stop
Test Condition
600V, 15A, 10Ohm, 15V
Voltage - Collector Emitter Breakdown (Max)
1200 V
Operating Temperature
-55°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
30 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
60 A
Package / Case
TO-247-3
Vce(on) (Max) @ Vge, Ic
2.4V @ 15V, 15A
Supplier Device Package
TO-247-3
Power - Max
294 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 1.350 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1.350In Stock
Ships from Flip Electronics