Similar
Similar
Similar
Similar
Similar

NGTB15N60EG | |
|---|---|
DigiKey Part Number | NGTB15N60EGOS-ND |
Manufacturer | |
Manufacturer Product Number | NGTB15N60EG |
Description | IGBT NPT 600V 30A TO-220AB |
Customer Reference | |
Detailed Description | IGBT NPT 600 V 30 A 117 W Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | NGTB15N60EG Models |
Category | Input Type Standard |
Manufacturer onsemi | Gate Charge 80 nC |
Packaging Tube | Td (on/off) @ 25°C 78ns/130ns |
Part Status Obsolete | Test Condition 400V, 15A, 22Ohm, 15V |
IGBT Type NPT | Reverse Recovery Time (trr) 270 ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 30 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 120 A | Package / Case TO-220-3 |
Vce(on) (Max) @ Vge, Ic 1.95V @ 15V, 15A | Supplier Device Package TO-220AB |
Power - Max 117 W | Base Product Number |
Switching Energy 900µJ (on), 300µJ (off) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STGP10NB60S | STMicroelectronics | 1.786 | 497-6733-5-ND | 2,63000 € | Similar |
| STGP10NB60SD | STMicroelectronics | 838 | 497-STGP10NB60SD-ND | 2,63000 € | Similar |
| STGP14NC60KD | STMicroelectronics | 1.262 | 497-5121-5-ND | 1,82000 € | Similar |
| STGP15H60DF | STMicroelectronics | 893 | 497-14278-5-ND | 2,18000 € | Similar |
| STGP7NC60HD | STMicroelectronics | 3.155 | 497-6735-5-ND | 1,88000 € | Similar |


