Power Driver Module IGBT 3 Phase Inverter 600 V 5 A 38-PowerDIP Module (0.610", 24.00mm), 24 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFAQ0560R46T

DigiKey Part Number
488-NFAQ0560R46T-ND
Manufacturer
Manufacturer Product Number
NFAQ0560R46T
Description
IGBT IPM 600V 5A 38-PWRDIP MOD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase Inverter 600 V 5 A 38-PowerDIP Module (0.610", 24.00mm), 24 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Active
Type
IGBT
Configuration
3 Phase Inverter
Current
5 A
Voltage
600 V
Voltage - Isolation
2000Vrms
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
38-PowerDIP Module (0.610", 24.00mm), 24 Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 322
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
111,27000 €11,27 €
107,87300 €78,73 €
4005,63080 €2.252,32 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,27000 €
Unit Price with VAT:13,63670 €