


NFAM5065L4BT | |
|---|---|
DigiKey Part Number | NFAM5065L4BT-ND |
Manufacturer | |
Manufacturer Product Number | NFAM5065L4BT |
Description | IGBT IPM 650V 50A 39-PWRDIP MOD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 650 V 50 A 39-PowerDIP Module (1.413", 35.90mm), 30 Leads |
Datasheet | Datasheet |
EDA/CAD Models | NFAM5065L4BT Models |
Category | Current 50 A |
Manufacturer onsemi | Voltage 650 V |
Packaging Tube | Voltage - Isolation 2500Vrms |
Part Status Active | Package / Case 39-PowerDIP Module (1.413", 35.90mm), 30 Leads |
Type IGBT | Base Product Number |
Configuration 3 Phase Inverter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 € | 25,62 € |
| 90 | 16,15333 € | 1.453,80 € |
| Unit Price without VAT: | 25,62000 € |
|---|---|
| Unit Price with VAT: | 31,00020 € |

