NE5534DR2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3.259
Unit Price: 0,95000 €
Datasheet

Similar


Texas Instruments
In Stock: 397
Unit Price: 1,09000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.474
Unit Price: 0,98000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.792
Unit Price: 1,12000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2.977
Unit Price: 1,09000 €
Datasheet

Similar


Texas Instruments
In Stock: 864
Unit Price: 1,28000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1.575
Unit Price: 1,05388 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,52896 €
Datasheet

Similar


Texas Instruments
In Stock: 8.000
Unit Price: 0,83292 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NE5534DR2

DigiKey Part Number
NE5534DR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NE5534DR2
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NE5534DR2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
4mA
Mfr
Current - Output / Channel
38 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
6 V
Part Status
Obsolete
Voltage - Supply Span (Max)
40 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
13V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
10 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
500 nA
Base Product Number
Voltage - Input Offset
500 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NE5534ADTexas Instruments3.259296-26238-5-ND0,95000 €Similar
NE5534ADRTexas Instruments397296-16943-1-ND1,09000 €Similar
NE5534DTexas Instruments2.474296-14346-5-ND0,98000 €Similar
NE5534DRTexas Instruments1.792296-26239-1-ND1,12000 €Similar
SA5534ADRochester Electronics, LLC2.9772156-SA5534AD-ND1,09000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types