Direct
Similar



NE5532ANG | |
|---|---|
DigiKey Part Number | NE5532ANGOS-ND |
Manufacturer | |
Manufacturer Product Number | NE5532ANG |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | NE5532ANG Models |
Category | Current - Supply 8mA |
Mfr | Current - Output / Channel 38 mA |
Packaging Tube | Voltage - Supply Span (Min) 6 V |
Part Status Obsolete | Voltage - Supply Span (Max) 40 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 9V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 300 nA | Base Product Number |
Voltage - Input Offset 500 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NE5532AD8R2G | onsemi | 20.789 | NE5532AD8R2GOSCT-ND | 1,57000 € | Direct |
| LM833N/NOPB | Texas Instruments | 4.249 | 296-44419-5-ND | 0,84000 € | Similar |
| MUSES02 | Nisshinbo Micro Devices Inc. | 67 | 2129-MUSES02-ND | 41,61000 € | Similar |
| NE5532AP | Rochester Electronics, LLC | 2.584 | 2156-NE5532AP-ND | 1,18000 € | Similar |
| NE5532P | Texas Instruments | 4.532 | 296-1410-5-ND | 0,59000 € | Similar |





