
NE521DR2G | |
|---|---|
DigiKey Part Number | 488-NE521DR2GTR-ND - Tape & Reel (TR) 488-NE521DR2GCT-ND - Cut Tape (CT) 488-NE521DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NE521DR2G |
Description | IC COMPARATOR 2 DIFF 14SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Differential TTL 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NE521DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Differential | |
Number of Elements | 2 | |
Output Type | TTL | |
Voltage - Supply, Single/Dual (±) | ±4.75V ~ 5.25V | |
Voltage - Input Offset (Max) | 7.5mV @ ±4.75V | |
Current - Input Bias (Max) | 20µA @ ±5.25V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 35mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 12ns | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,56500 € | 5,65 € |
| 25 | 0,50960 € | 12,74 € |
| 100 | 0,44820 € | 44,82 € |
| 250 | 0,41892 € | 104,73 € |
| 500 | 0,40124 € | 200,62 € |
| 1.000 | 0,38672 € | 386,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,37138 € | 928,45 € |
| 5.000 | 0,36214 € | 1.810,70 € |
| 7.500 | 0,35751 € | 2.681,32 € |
| 12.500 | 0,35238 € | 4.404,75 € |
| 17.500 | 0,34938 € | 6.114,15 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,95590 € |

